Cliff CP30107 Adapter XLRFT USB 3.0 B-A Nickel-Coated 1pc

MPN
CP30107
Brand
Cliff
EAN-13
2050011257410
Order Code
02-3762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.50 £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cliff CP30107 is a nickel-coated adapter featuring an XLRFT USB 3.0 B-A socket. It provides a reliable connection for data transfer in audio and video equipment. This adapter is typically used in professional audio or studio setups.
Type Adapter, built-in
Connector A USB 3.0
Connector B USB 3.0
Bore Ø 24mm
Case Material Metal
Factory colour Nickel
Length 31mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Width 26mm

Reviews

Be the first to submit a review

Trustpilot