Cliff CP3004, AWG, -Pin XLR Plug, Cable Mount

MPN
CP3004
Brand
Cliff
EAN-13
2050001266897
Order Code
50-3281
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

This CLIFF professional standard chassis mounting XLR socket has been designed for use in numerous applications including professional and consumer audio, broadcast and industrial uses.

The design offers an economical alternative to higher priced metal XLR connectors. These products are manufactured to strict quality and performance standards. These components feature a tough nylon construction with special low noise contacts.


  • Professional quality
  • Solder terminal
  • Colour Black
  • Manufacturer part no. CP3004
  • Nominal current 5A
  • Nominal voltage 250V AC
  • Number of pins 3
  • Plug construction Plug, Cable Mount
  • Specification Cable connector, 180°
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Connector Body Material Metal
Number of pins 3
Termination Solder
Type XLR connector

Reviews

Be the first to submit a review

Trustpilot