Cliff CP30005, AWG, Pin XLR Plug, Mounting

Cliff Brand: Cliff

The CLIFF range of professional standard chassis and PCB mounting male XLR sockets have been designed for use in numerous applications including professional and consumer audio, broadcast and industrial uses.

The design offers an economical alternative to higher priced metal XLR connectors. These products are manufactured to strict quality and performance standards. These components feature a tough nylon construction with special low noise contacts.

  • Professional quality
  • Solder terminal
  • Current 5A
  • Voltage 250Vac
  • Supplied in black
Description Image Product Buy Pricing (Ex VAT) Connector Type Orientation Mounting Style Number Plug construction No. of Contacts Colour Connector Body Material Number of pins Termination Type
Cliff CP30005, AWG, -Pin XLR Plug, Mounting
Cliff CP30005, AWG, -Pin XLR Plug, Mounting
Order code: 50-3277
MPN: CP30005
2+ £2.37
Price per unit Ex VAT
Plug Right Angle Panel of pins 3 Plug, Mounting 3 Black Metal 3 Solder XLR connector
Cliff CP3004, AWG, -Pin XLR Plug, Cable Mount
Cliff CP3004, AWG, -Pin XLR Plug, Cable Mount
Standard range
Order code: 50-3281
MPN: CP3004

Despatched within 4 working days - 76 in stock
2+ £2.94
Price per unit Ex VAT
Plug In-Line Cable Mount 3 Black Metal 3 Solder XLR connector
Cliff CP3003, AWG, -Pin XLR Socket, Cable Mount
Cliff CP3003, AWG, -Pin XLR Socket, Cable Mount
Standard range
Order code: 50-3282
MPN: CP3003

Despatched within 4 working days - 10 in stock
2+ £3.22
Price per unit Ex VAT
Socket In-Line Cable Mount 3 Black Metal 3 Solder XLR connector

Trustpilot