Cliff CL1850 Test Lead Adapter Quick Connect for Safe Mains Connection

MPN
CL1850
Brand
Cliff
EAN-13
4016138771060
Order Code
02-3750
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £51.05 £50.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Manufactured by Cliff, the CL1850 is a test lead adapter featuring quick connect screws for efficient use. Its robust design ensures reliability in electrical testing scenarios. Commonly applied in laboratory settings, it facilitates seamless probe connections.
Type Test lead adapter
Dim (L x W x H) 130 x 60 x 50 mm
Height 50mm
Length 130mm
Nominal Current 13A
Nominal Voltage 250V AC
Reading Category CAT II 250 V
Type A Screws
Type B Quick Connect
Weight 235g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot