Cliff CL18303 CL Series Test Lead Adapter - Red/Black 440V 16A Input

MPN
CL18303
Brand
Cliff
EAN-13
4016138999129
Order Code
02-3749
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £73.28 £72.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Cliff CL18303 Test Lead Adapter, available in red and black, is designed for efficient electrical testing. It serves as a reliable probe adapter, facilitating secure connections in various testing environments. Common applications include use in laboratories and electronic diagnostics to ensure precise measurements.
Type Test lead adapter
Colour Red/black
Dim (L x W x H) 160 x 100 x 49 mm
Height 49mm
Length 160mm
Nominal Current 16A
Nominal Voltage 440V AC
Weight 235g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot