Cliff CL1452A Jack Socket Vertical 4mm Pin Diameter Red 1pc

MPN
CL1452A
Brand
Cliff
EAN-13
2050002354258
Order Code
11-6181
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The Cliff CL1452A is a red jack socket with a vertical pin diameter of 4 mm. Manufactured by Cliff, this socket is designed for safety and reliability in various laboratory settings. It is typically used in applications requiring secure connections, such as audio and electronic equipment.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Red
Connection Soldering
Contact Material Brass
Insulation Material Polypropylene (PP)
Insulation Type Insulated
Nominal Current 10A
Pin Ø 4mm
Scoop-proof Yes
Type Jack socket
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot