Cliff CIH299430 PG Test Lead 4mm Plug & Socket 30m Green Reel

MPN
CIH299430
Brand
Cliff
EAN-13
4016138924404
Order Code
11-6168
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    30m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 234 in stock

The Cliff CIH299430 test lead is manufactured by Cliff and features a 4 mm plug and socket, available in green, and measures 30.00 metres in length. This Earth measuring cable is ideal for testing and measurement applications requiring reliable electrical connections over long distances. Commonly used in laboratory and field settings, the test lead ensures accurate voltage and current measurement.
Cable Length 30m
Nominal Current 10A
Type CIH
Colour Green
Material PVC
Nominal Voltage 1000V
Type A 4 mm plug
Type B 4 mm socket

Reviews

Be the first to submit a review

Trustpilot