Click WA228 100A 2 Pole Heavy Duty Connector Box Black

MPN
WA228
Brand
Click
Order Code
65-3357
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 107 in stockAdditional quantity lead time 4 weeks

The Click WA228 is a heavy-duty connector box containing two 5-entry, 100A brass terminal blocks that can take 35mm² cable.


  • Material - rear housing and front plate: Urea
  • Nylon cable cleat
  • Brass terminal blocks with steel screws
  • Cable size per terminal: 35mm²
  • Rating: 100A, 250V
  • Dimensions: 115 x 65 x 55mm
  • Colour: black
  • Complies with BS5733
  • Click type WA228
Type Connector box
Dimensions 115 x 65 x 55mm
Mounting Type Cable
Number of Circuits 2
Rating 100A, 250V

Reviews

Be the first to submit a review

Trustpilot