Clevo 6-51-P3732-010 Laptop PSU 330W 19.5V DC 16.9A Original Lite On

MPN
6-51-P3732-010
Brand
Clevo
EAN-13
4052739998963
Order Code
08-7819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £146.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Clevo 6-51-P3732-010 is a laptop power supply unit providing 330 watts at 19.5 volts DC and 16.9 amperes. This universal adapter ensures efficient laptop charging and is suitable for high-performance laptops requiring substantial power. Ideal for Clevo notebook models, it supports users in effectively managing power needs across various portable devices.
Type Laptop PSU
Output Voltage 19.5V DC
Power Rating 330W
Output Current 16.9A
Input Voltage 100 - 240V AC
Dimensions (L x W x H) 200 x 100 x 44 mm
Height 44mm
Inputs IEC-60320 C13
Length 200mm
Max. output current 16.9A
Number of Outputs 1
Output 10.0/1.0 coaxial connector
Power 330W
Used at Indoors
Weight 1262g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot