Clevo 6-51-P1752-010 Laptop PSU 230W 19.5V DC 11.8A Original Power Supply

Image Representative of Range

Clevo 6-51-P1752-010 Laptop PSU 230W 19.5V DC 11.8A Original Power Supply

MPN
6-51-P1752-010
Brand
Clevo
EAN-13
4052739998949
Order Code
08-7818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £112.90 £95.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Clevo 6-51-P1752-010 is a laptop power supply unit delivering 230 W at 19.5 V DC with a current of 11.8 A. It's designed for use with high-performance laptops requiring substantial power input. This PSU is ideal for users needing reliable and efficient charging for their Clevo laptops.
Type Laptop PSU
Output Voltage 19.5V DC
Power Rating 230W
Output Current 11.8A
Input Voltage 100 - 240V AC
Dimensions (L x W x H) 180 x 88 x 36 mm
Height 36mm
Inputs IEC-60320 C13
Length 180mm
Max. output current 11.8A
Number of Outputs 1
Output 10.0/1.0 coaxial connector
Power 230W
Used at Indoors
Weight 908g
Width 88mm

Reviews

Be the first to submit a review

Trustpilot