Clatronic 264024 Kitchen scales Digital White 5000 g range 210x180x20 mm

MPN
264024
Brand
Clatronic
EAN-13
4006160640243
Order Code
16-0334
Country of Origin
China

Discontinued


Clatronic 264024 defines a versatile digital kitchen scale, often referred to as the Clatronic KW 3820, specifically engineered for precise food measurement applications. The device boasts a capacity of up to 5000 grams, ensuring it accommodates a diverse range of culinary and engineering needs. With its compact dimensions of 210 x 180 x 20 mm, the scale is classified under pocket and portable scales, making it an ideal tool for kitchens where space efficiency is crucial, as well as for transportable engineering kits. The product’s precise digital readout is advantageous for applications requiring accurate ingredient measurement for recipe development, as well as for technical scenarios involving detailed sample weighing. Its sleek white design integrates well into modern kitchen settings, while its robust construction guarantees reliability in both domestic and professional environments.
Type Kitchen Scales
Weighing Capacity 5kg
Colour White
Dimensions (L x W x H) 210 x 180 x 20 mm
Display Digital
Height 20mm
Length 210mm
Power Supply Type battery-powered
Product Type Kitchen scales
Readability 1g
Weighing plate Glass
Weight 39g
Weight Range 5000g
Width 180mm

Trustpilot