Clatronic 263916 Kitchen Scales Digital 5kg Light Blue 220x150x16mm Portable

Order Code:

16-0332

Brand: Clatronic MPN: 263916 EAN-13: 4006160639162
  • Country of Origin: China
  • View All

Discontinued


Clatronic 263916 offers a practical and precise solution for measuring ingredients with its KW 3626 LCD kitchen scales, designed for accuracy in food preparation. Featuring a sleek, light blue design with dimensions of 220x150x16 mm, these digital scales can weigh up to 5 kg, making them suitable for a range of culinary tasks. The compact and portable nature of these pocket kitchen scales allows for ease of storage and mobility, ideal for both domestic kitchens and professional culinary environments where space-saving and precision are paramount. Equipped with a clear LCD display, the scales provide straightforward readability and ease of use for engineers and practitioners needing reliable measurements. The single-unit scale, identified by EAN 04006160639162, is an essential tool for precise ingredient measuring in both home cooking and industrial food preparation applications.
Type Kitchen scales
Colour Light blue
Dimensions (L x W x H) 220 x 150 x 16 mm
Display Digital
Height 16mm
Length 220mm
Operating Voltage CR 2032 button cell, included
Power Supply Type battery-powered
Product Type Kitchen scales
Readability 1g
Top plate (length) 220mm
Top plate (width) 150mm
Weighing plate Glass
Weight 480g
Weight Range 5kg
Width 150mm

Trustpilot