CK Tools T9750USB Folding Work Light 300Lm

MPN
T9750USB
Brand
CK Tools
EAN-13
5013969250695
Order Code
93-3920
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/11/2026

Folding Work Light 300Lm - CK Tools T9750USB Folding Work Light is a versatile and compact lighting solution designed to provide reliable illumination in various settings, whether for workshops, garages, or home use.
  • - Flexible 360° folding design with magnetic base - Foldable hanging hook - IK07 moulded design for exceptional durability - 3.7V 1500mAh USB-C rechargable Li-ion battery for up to 8.5 hours runtime - 2 Modes: 100 lm with 8.5 hour runtime, 300 lm with 3 hour runtime - Battery level indicator - Tactile on/off mode switch
Type Work Light
Component Material 1 ABS
Component Material 2 TPE
Component Material 4 /
Tech Data 1 360° folding design for directional lighting
Tech Data 2 Strong magnetic base for hands-free use
Tech Data 3 Up to 8.5-hour rechargeable runtime
Tech Data 4 IK07 impact-resistant professional housing
Tech Data 5 Compact folding inspection light for tight spaces
Tech Data 6 USB-C rechargeable Li-ion work light

Reviews

Be the first to submit a review

Trustpilot