CK Tools T9614USB Magnetic Base Wide Angle Head Torch - 150lm

MPN
T9614USB
Brand
CK Tools
EAN-13
5013969250671
Order Code
93-3918
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Magnetic Base Wide Angle Head Torch - 150lm - CK Tools T9614USB Magnetic Base Wide Angle Head Torch is a versatile lighting solution designed for convenience and efficiency in various work environments
  • - Wide angle lens head torch with replaceable rechargeable battery - 3.7V 2200mAh 18650 battery for up to 9hrs runtime - 3 light modes: 150 lm, 100 lm and 50 lm dimmable light - Removable lamp with multi position magnetic base - Adjustable headband allows for maximum comfort - 180° rotating base allows access to different angles
Type Head Torch
Component Material 1 ABS plastic
Component Material 2 polyester fibre
Component Material 3 PC plastic
Component Material 4 NdFeB
Tech Data 1 150Lm
Tech Data 2 IPX4
Tech Data 3 157g

Reviews

Be the first to submit a review

Trustpilot