CK Tools T6215A Glue Gun 80W Euro Plug

MPN
T6215A
Brand
CK Tools
EAN-13
5013969027815
Order Code
93-2616
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Professional quality glue gun with high energy heater for fast heating and improved glue flow. Moulded trigger advance for precise control during glue application.


  • Safety heat insulated nozzle
  • Detachable wire stand
  • CE approved
  • 240V
  • Fitted with Euro-style two-pin moulded plug
  • Max glue output 21g/min
  • Supplied with two 100 x 11mm general purpose glue sticks
Type Glue Gun
Glue Stick Size 11mm
Corded / Cordless Yes
Conflict material Name of substance Tin
Feed Mechanism Trigger
Low / High Temperature High
Plug Type Euro
Power 80W
Supply Voltage 240V
Tech Data 1 Euro 2 pin plug

Reviews

Be the first to submit a review

Trustpilot