CK Tools T5980 Essential Tool Kit

MPN
T5980
Brand
CK Tools
EAN-13
5013969247787
Order Code
93-3741
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £102.38 £82.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This CK Tools T5980 tool kit contains essential tools for common electrical fixes.

Lightweight and compact design making it the perfect "grab and go" tool kit. Can be worn on a belt for greater accessibility and mobility and ideal for initial inspection work or quoting, where a full tool kit is unnecessary.


Contents of kit:

  • C.K Magma Essential tool pouch,
  • VDE Combicutter3 160 mm,
  • VDE Combination pliers 185 mm,
  • Dextro VDE Screwdrivers - PZD 2x100 mm, Slotted 2,5x75 mm and 4,0x100 mm
Type VDE tools
Number of Pieces 6
Case Pouch
Height 300mm
Length 100mm
Lifetime Warranty No
Width 140mm

Reviews

Be the first to submit a review

Trustpilot