CK Tools T5913 32 Inspection Mirror 32mm Dia

MPN
T5913 32
Brand
CK Tools
EAN-13
5013969051193
Order Code
93-2592
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Telescopic shaft with swivel head and pocket clip. Length range 180-520mm


Type Telescopic Mirror
Mirror Size 32mm
Telescopic Yes
Diameter 32mm
Length 520mm
Size 180 - 520mm
Tech Data 1 180 - 520mm
Tech Data 2 32mm

Reviews

Be the first to submit a review

Trustpilot