CK Tools T5073 50 Finger Trowel Flat Carbon Steel Wood Handle 13x175mm

Image Representative of Range

CK Tools T5073 50 Finger Trowel Flat Carbon Steel Wood Handle 13x175mm

MPN
T5073 50
Brand
CK Tools
EAN-13
5013969615807
Order Code
93-2490
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

High carbon steel blade, hardened and taper ground for the optimum balance of strength and flexibility. Heavy duty tang welded to blade for strength and durability. Traditional easy clean wood handle.


Type Finger trowel
Length 175mm
Finger trowel blade width 13mm (1/2")
Size 175mm (7")
Tech Data 1 175mm (7")
Tech Data 2 13mm (1/2")
Width 13mm

Reviews

Be the first to submit a review

Trustpilot