CK Tools T4935 VDE Interchangeable Slim Screwdriver Set 16pc

MPN
T4935
Brand
CK Tools
EAN-13
5013969248036
Order Code
93-3825
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 30 despatched in 2 working days

CK Tools T4935 VDE Interchangeable Slim Screwdriver Set 16pc - VDE approved - individually tested to 10,000V for safe working up to 1,000V
  • VDE approved - individually tested to 10,000V for safe working up to 1,000V
  • Slim shafted 1000V insulated blades allow access to recessed screws and fixings
  • Soft grip handles for increased comfort
  • Quick lock mechanism for quick and easy blade interchange
  • Toughened alloy steel blades for exceptional durability
  • Compact fabric storage pouch with integral belt loop
  • CONTENTS:
  • 1000 V VDE Interchangeable Handle
  • 1000 V Precision VDE Interchangeable handle
  • 1000V VDE Slim Screwdriver
  • Blades:
  • Modulo 1 x 80, Modulo 2 x 100, Pozidriv 1 x 80, Pozidriv 2 x 100, Slotted 3.5 x 100, Slotted 4.5 x 100, Slotted 5.5 x 100, Slotted 6.5 x 100, PH 1 x 80, PH 2 x 100, T10 x 100, T15 x 100, T20 x 100, T25 x 100
  • Fabric Storage Pouch
  • Replacement blades separately available
Type VDE Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Component Material 1 Blade: SVCM Steel +
Component Material 2 Handle: PP+TPV
Component Material 3 Tool Bag: Nylon Pouch
Height Safe No
Non Sparking No
Overall Length Various
Tech Data 1 Set of 16
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot