CK Tools T49283PD DextroVDE Glo Phosphorescent Slim Screwdriver Set/5 PZ/SL

MPN
T49283PD
Brand
CK Tools
EAN-13
5013969245103
Order Code
93-3652
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £50.19 £39.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This set of five DextroVDE Glo slim phosphorescent VDE screwdrivers come with slotted or PZ tips. Exclusively designed for electricians, the unique phosphorescent handles give off a strong, highly visible glow when working in low light conditions. The screwdrivers have slim shafted insulated blades that allow access to recessed screws and fixings. Chrome Vanadium steel blades give exceptional strength and durability, and the ergonomically shaped, dual component handles give increased comfort, control and safety. Dynamic torsional feedback alleviates pressure at the tip.

Contents:
1 x Slotted parallel, sizes: 3.5 x 100, 4 x 100, 5.5 x 125mm
1 x PZ, sizes: 1 x 100 and 2 x 125mm

  • Set of five glow in the dark screwdrivers
  • Phosphorescent handles give high visibility in low light conditions
  • Premium quality safety screwdrivers
  • Tested to 10kV for safe live working up to 1kV
  • VDE approved
  • 100% German manufactured - quality and performance assured
Type VDE Screwdrivers
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tech Data 1 Set of 5
Tech Data 2 3.5, 4.0 & 5.5mm
Tech Data 3 PZ 1 & 2
Technical Data 1 Set of 5
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot