CK Tools T49283D DextroVDE Slim Screwdriver Set/5 PZ/SL

MPN
T49283D
Brand
CK Tools
EAN-13
5013969245097
Order Code
93-3651
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.00 £37.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

A set of five slim-shafted VDE screwdrivers with slotted/PZ tips. The slim shafted insulated blades allow access to recessed screws and fixings. The tools have Chrome Vanadium steel blades for exceptional strength and durability, and the ergonomically shaped, dual component handles give increased comfort, control and safety. Dynamic torsional feedback alleviates pressure at the tip.

Contents:
1 x Slotted parallel, sizes: 3.5 x 100, 4 x 100, 5.5 x 125mm
1 x PZ, sizes: 1 x 100 and 2 x 125mm

  • Slim shafted screwdrivers for easy access to recessed screws
  • Premium quality safety screwdrivers
  • Tested to 10kV for safe live working up to 1kV
  • 100% German manufactured - quality and performance assured
Type VDE Screwdrivers
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tech Data 1 Set of 5
Tech Data 2 3.5, 4.0 & 5.5mm
Tech Data 3 PZ 1 & 2
Technical Data 1 Set of 5
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot