CK Tools T4925MOD1 Spare Slim Blade MOD1 x 80 mm

MPN
T4925MOD1
Brand
CK Tools
EAN-13
5013969244540
Order Code
93-3606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £5.93 £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Spare slim-bladed screwdriver from C.K Tools, suitable for use with the 1000V VDE interchangeable screwdriver set (available as Rapid part 93-3605).


  • Blade style: Modulo 1 x 80mm
  • Slim shafted 1000V insulated blade allows access to recessed screws and fixings
  • Individually tested to 10,000V for safe working up to 1,000V
  • According to EN 60900, VDE0682/201
  • Toughened alloy steel blades for exceptional durability
  • Manufacturer's part T4925MOD1
Length 80mm
ESD Safe No
Tip Type Phillips
Tip Size 1mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Tech Data 1 Modulo 1
Tech Data 2 Replacement Blade

Reviews

Be the first to submit a review

Trustpilot