CK Tools T49245 Dextro VDE Ultra-Slim Modulo Screwdriver SL-PZ2U x 125 mm

MPN
T49245
Brand
CK Tools
EAN-13
5013969249545
Order Code
93-3821
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

CK Tools T49245 Dextro VDE Ultra-Slim Modulo Screwdriver SL-PZ2U x 125 mm - An Ultra-Slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation.
  • An Ultra-Slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation
  • Slim shafted insulated blades - allow access to recessed screws and fixings
  • VDE approved - individually tested to 10,000V for safe working up to 1,000V
  • 100 % German manufactured - quality and performance assured
  • Dual component, ergonomic handle - specifically designed for use by electricians
  • Premium quality Chrome Vanadium steel blades
  • Optimised grip for fingertip control and final torque down power
  • Non-roll handle design
  • Permanant tip type marking on the end of the handle
  • Precision machined tips for the ultimate screw fit and high torque output
  • Size: Modulo/Plusminus (PZ/SL) Size 2
  • Blade diameter: 4,5 mm
  • Visible blade length: 100 mm
  • Overall length: 195 mm
Length 125mm
ESD Safe No
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes
Component Material 1 Chrome moly steel
Height Safe No
Non Sparking No
Product Type Screwdriver
Tech Data 1 MOD1.5
Tech Data 2 5.0mm 3/16"
Tech Data 3 100mm 4"
Tech Data 4 95mm 3 3/4"

Reviews

Be the first to submit a review

Trustpilot