CK Tools T49162D Dextro Screwdriver Slotted & PH Set Of 7

MPN
T49162D
Brand
CK Tools
EAN-13
5013969245110
Order Code
93-3653
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.60 £33.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

A set of seven premium quality screwdrivers that come with slotted or PH tips. The Chrome Vanadium steel blades give exceptional strength and durability and ergonomically shaped, dual component handles give increased comfort, control and safety.

Contents:
1 x Slotted flared, sizes: 4.0 x 75, 5.5 x 100 and 6.5 x 150mm
1 x Slotted parallel, size: 3.0 x 75mm
1 x PH, sizes: 0 x 60, 1 x 80 and 2 x 100mm
  • Premium quality screwdrivers
  • Long fine neck for precise fingertip control
  • Ridges along the head give extra grip in that last ¼ turn
  • Tip type marking for easy identification
  • Precision machined tip for exact screw fit and damage free screwdriving
  • Handle injection moulded directly to blade
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tech Data 1 Set of 7
Tech Data 2 3.0, 4.0, 5.5 & 6.5mm
Tech Data 3 PH0, 1 & 2
Technical Data 1 Set of 7
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot