CK Tools T4877X 10 Precision Screwdriver TX10x80mm

Image Representative of Range

CK Tools T4877X 10 Precision Screwdriver TX10x80mm

MPN
T4877X 10
Brand
CK Tools
EAN-13
5013969978759
Order Code
93-2252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Ergonomically designed handle with hollow rotating cap for ease of use and precise control. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit.


Length 157mm
ESD Safe No
Tip Type Torx
Tip Size TX10
VDE/1000V Approved No
Diameter 4.0mm 5/32"
Height Safe No
Non Sparking No
Product Type Screwdriver
Screwdriver blade length 80mm 3 1/8"
Screwdriver handle length 97mm 3 13/16"
Tech Data 1 T 10
Tech Data 2 4.0mm (5/32")
Tech Data 3 80mm (3 1/8")
Tech Data 4 97mm (3 13/16")
TX Tip T 10

Reviews

Be the first to submit a review

Trustpilot