CK Tools T48349 Stubby VDE Slim Screwdriver Set 4 pcs

MPN
T48349
Brand
CK Tools
EAN-13
5013969244595
Order Code
93-3635
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Set of 4 stubby VDE-approved slim screwdrivers from C.K Tools ideal for accessing recessed screws and fixings.


  • Slim shafted insulated blades
  • VDE approved - individually tested to 10,000V for safe working up to 1,000V
  • Premium quality chrome vanadium steel blades
  • Made in Germany
  • Tip type markings for easy identification
  • Anti-roll flats prevent screwdriver from rolling off sloping surfaces
  • Set includes slotted 4 x 1mm, 5.5 x 1mm; Pozidriv PZD2 x 1; Modulo MOD x 1
  • Manufacturer's part T48349


Type VDE Screwdrivers
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tech Data 1 Set of 4
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot