CK Tools T4661 Socket Set, 3/8", 23 pcs

MPN
T4661
Brand
CK Tools
EAN-13
5013969246421
Order Code
93-3709
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Heavy duty rust resistant, chrome vanadium construction 23 piece 3/8" socket and bit set, with reversible 72-teeth ratchet mechanism, for fine adjustment in confined spaces.

Ball bearing locking system with push button release mechanism for quick inter-change of sockets.

Supplied in a convenient durable carry case with an easily identifiable parts list.


  • Sockets (12 point Bi-Hex) sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 and 24 mm
  • 72 tooth reversible ratchet
  • 75 mm and 150 mm extension bars
  • 3/8" universal joint
  • Drive T/Handle adapter 3/8"M x 1/2"F
  • Manufacturers part: T4661
Drive Size 3/8
Number of Pieces 23

Reviews

Be the first to submit a review

Trustpilot