CK Tools T4560 PH2L Blue Steel Impact Screwdriver Bit 50mm PH2

Image Representative of Range

CK Tools T4560 PH2L Blue Steel Impact Screwdriver Bit 50mm PH2

MPN
T4560 PH2L
Brand
CK Tools
Order Code
93-3372
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 2 working days - 30 in stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Phillips screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size PH2
  • Length 50mm
  • Supplied loose
  • Manufacturer's part T4560 PH2L
Type Impact Driver Bit
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Material V8 Steel Alloy
Number of Pieces 1
Overall Length 50mm
Tech Data 1 PH2
Tech Data 2 50mm
Tech Data 3 Loose

Reviews

Be the first to submit a review

Trustpilot