CK Tools T4560 PH2 Blue Steel Impact Screwdriver Bit 25mm

Image Representative of Range

CK Tools T4560 PH2 Blue Steel Impact Screwdriver Bit 25mm

MPN
T4560 PH2
Brand
CK Tools
EAN-13
5013969245653
Order Code
93-3370
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.390
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockContact us for additional stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Phillips screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size PH2
  • Length 25mm
  • Supplied loose
  • Manufacturer's part T4560 PH2
Drive Type 1/4" Hex
Tech Data 1 PH2
Tech Data 2 25mm
Tech Data 3 Loose

Reviews

Be the first to submit a review

Trustpilot