CK Tools T4560 HEX50 Blue Steel Impact Screwdriver Bit 25mm HEX 5.0mm

Image Representative of Range

CK Tools T4560 HEX50 Blue Steel Impact Screwdriver Bit 25mm HEX 5.0mm

MPN
T4560 HEX50
Brand
CK Tools
EAN-13
5013969245622
Order Code
93-3367
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 2 working days - 30 in stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Hex screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size 5mm
  • Length 25mm
  • Manufacturer's part T4560 HEX50
Type Impact Driver Bit
Drive Type 1/4" Hex
Head Size 5mm
Head Type Hexagon
Hexagon Tip 5.0mm
Material V8 Steel Alloy
Number of Pieces 1
Overall Length 25mm
Size 25mm
Tech Data 1 5.0mm
Tech Data 2 25mm
Tech Data 3 Loose

Reviews

Be the first to submit a review

Trustpilot