CK Tools T4455 Cabinet Cross-Key 12 in 1

MPN
T4455
Brand
CK Tools
EAN-13
5013969246551
Order Code
93-3690
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

The T4455 Cabinet Cross-Key 12 in 1, utilises the well-known and popular Cross-key design and is the evolution of our popular 495002 model.

Suitable for all common cabinet closures found in electrical engineering, gas and water supply; it offers users even more versatility with three key heads, incorporating double functionality.

This improvement doesn't sacrifice the overall size or aesthetic, meaning users will welcome the additional functionality in a tried and tested design.

Manufactured from Die-Cast Zinc, the T4455 is tough and durable, well suited for industrial applications. The key comes with a chain mounted, screwdriver bit adapter and double ended bit as standard.


  • Multi-purpose tool for locking systems of electric, gas and water enclosures and other technical installations in buildings such as air conditioning and ventilation systems, shut-off valves, and mains consoles.
  • Innovative key heads with integrated multiple functions.
  • Heavy duty cast alloy construction for strength.
  • 6mm bit driver adapter & double ended screwdriver bit included (PH2 / Slotted 1,0 x 7 mm).
  • Fittings: Two-Way Key 3-5 mm Square 5, 6, 7 & 8 mm Three-Square 7, 8 & 9 mm 1/4" hexagon for bits Hexagon 7 mm
  • Manufacturers part: T4455
Type Control cabinet key

Reviews

Be the first to submit a review

Trustpilot