CK Tools T4422 04 VDE T-Handle Hexagon Key 4 mm

MPN
T4422 04
Brand
CK Tools
EAN-13
5013969245035
Order Code
93-3644
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

A 4 x 150mm insulated T handle hex key. The tool has a premium quality S2 steel blade, tempered and hardened for exceptional strength and durability.
  • Dual component, ergonomic handle
  • Tested to 10kV for safe working up to 1kV
  • VDE Approved
Type T handle hex key
Hex Key Size 4mm
Material Steel
Pieces 1
Size 4mm
Tech Data 1 4mm

Reviews

Be the first to submit a review

Trustpilot