CK Tools T4406 Folding Hexagon Key Set of 8

MPN
T4406
Brand
CK Tools
EAN-13
5013969245004
Order Code
93-3643
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This handy little tool contains a set of eight folding metric hexagon keys. The keys are manufactured from professional quality fully hardened chrome vanadium CrV steel blades.


  • Dual component holder for convenient storage
  • Sizes: 1.5, 2, 2.5, 3, 4, 5, 6, 8mm
Type Hex metric
Hex Key Size 1.5,2,2.5,3,4,5,6,8mm
Component Material 1 Chrome Vanadium CrV steel
Component Material 2 TPE
Material Chrome Vanadium Steel
Pieces 8
Size 1.5, 2, 2.5, 3, 4, 5, 6, 8mm

Reviews

Be the first to submit a review

Trustpilot