CK Tools T4227A 0100 Engineers Hammer German Pattern 100g

MPN
T4227A 0100
Brand
CK Tools
EAN-13
5013969970425
Order Code
93-1472
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Drop forged high carbon steel head. Both striking faces are precision ground, hardened and tempered for strength and durability. Natural straight grained hickory shaft, sanded and lacquered for protection


Type Engineers Hammer
Weight 100g
Handle Material Hickory
Head Material Forged steel
Face type Precision ground
Tech Data 1 100g (3 1/2oz)

Reviews

Be the first to submit a review

Trustpilot