CK Tools T4112A 10 Steel Fixers Nipper 250mm

Image Representative of Range

CK Tools T4112A 10 Steel Fixers Nipper 250mm

MPN
T4112A 10
Brand
CK Tools
EAN-13
5013969998207
Order Code
93-1434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Heavy duty drop forged high alloy steel construction to DIN ISO 9243 with induction hardened cutting edges offering efficient long term cutting performance. Specially profiled top cutting blades and extra long handles for binding, twisting cutting and gripping metal rod and wire. PVC coated handle for comfort and grip


Type Concretors nippers
ESD Safe No
VDE Safe No
Material Steel
Medium wire 2.0mm
Overall Length 250mm
Size 250mm (10")
Tech Data 1 250mm (10")
Tech Data 2 2.0mm

Reviews

Be the first to submit a review

Trustpilot