CK Tools T3988 180 Top Cutters 180mm

MPN
T3988 180
Brand
CK Tools
EAN-13
5013969974225
Order Code
93-1420
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Heavy duty drop forged high alloy steel construction to DIN ISO 5478 with induction hardened cutting edges offering efficient long term cutting performance. Specially profiled top cutting blades for cutting medium/hard wire including soft annealed tin wire used for fixing steel reinforcing rods. PVC coated handle for comfort and grip


Type Top cutters
ESD Safe No
Length 180mm
VDE Safe No
For Use With General duty
Hard wire 2.5mm
Material Steel
Medium wire 3.2mm
Size 180mm (7")
Soft wire >4.0mm
Tech Data 1 180mm (7")
Tech Data 2 2.5mm
Tech Data 3 3.2mm
Tech Data 4 >4.0mm

Reviews

Be the first to submit a review

Trustpilot