CK Tools T3973 210 Redline VDE Cable Cutter 210mm

MPN
T3973 210
Brand
CK Tools
EAN-13
5013969249019
Order Code
93-3837
Country of Origin
Germany

Discontinued


CK Tools T3973 210 Redline VDE Cable Cutter 210mm - Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
  • Special alloy steel construction
  • Razor sharp, induction hardened cutting edges for outstanding cutting performance
  • Shearing action for clean cut results
  • Special profile blade for effective cable cutting & wire stripping
  • Suitable for copper & aluminium wire only
  • VDE approved - individually tested to 10,000V for safe live working up to 1,000V
  • Conforms to VDE0682/201 - EN60900 - ISO5749
  • Capacity: 11 mm Ø
  • Total length: 210 mm
Type Cable Cutter
ESD Safe No
VDE Safe Yes
Capacity 11mm

Trustpilot