CK Tools T3973 160 Redline VDE Cable Cutter 160mm

Order Code:

93-3836

Brand: CK Tools MPN: T3973 160 EAN-13: 5013969249002
Qty Was Unit Price (Ex VAT)
1+ £37.88 £25.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

CK Tools T3973 160 Redline VDE Cable Cutter 160mm - Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety.
  • Special alloy steel construction
  • Razor sharp, induction hardened cutting edges for outstanding cutting performance
  • Shearing action for clean cut results
  • Special profile blade for effective cable cutting & wire stripping
  • Suitable for copper & aluminium wire only
  • VDE approved - individually tested to 10,000V for safe live working up to 1,000V
  • Conforms to VDE0682/201 - EN60900 - ISO5749
  • Capacity: 9 mm Ø
  • Total length: 160 mm
Type Cable Cutter
ESD Safe No
Length 160mm
VDE Safe Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot