CK Tools Redline VDE Cable Cutter Range

CK Tools Brand: CK Tools
Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety.
  • Special alloy steel construction
  • Razor sharp, induction hardened cutting edges for outstanding cutting performance
  • Shearing action for clean cut results
  • Special profile blade for effective cable cutting & wire stripping
  • Suitable for copper & aluminium wire only
  • VDE approved - individually tested to 10,000V for safe live working up to 1,000V
  • Conforms to VDE0682/201 - EN60900 - ISO5749
  • Capacity: 9 mm Ø
  • Total length: 160 mm
Description Image Product Buy Pricing (Ex VAT) Length Capacity Type ESD Safe VDE Safe
CK Tools T3973 160 Redline VDE Cable Cutter 160mm
CK Tools T3973 160 Redline VDE Cable Cutter 160mm
Standard range
Order code: 93-3836
MPN: T3973 160

1 in stock, despatched same dayContact us for additional stock
1+ £25.09
Price per unit Ex VAT
160mm Cable Cutter No Yes
CK Tools T3973 210 Redline VDE Cable Cutter 210mm
CK Tools T3973 210 Redline VDE Cable Cutter 210mm
Standard range
Order code: 93-3837
MPN: T3973 210

5 in stock, despatched same dayContact us for additional stock
1+ £35.51
Price per unit Ex VAT
11mm Cable Cutter No Yes


Trustpilot