CK Tools T39077A 180 RedLine VDE Access Pliers, 180 mm

Image Representative of Range

CK Tools T39077A 180 RedLine VDE Access Pliers, 180 mm

MPN
T39077A 180
Brand
CK Tools
EAN-13
5013969251883
Order Code
93-3995
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

RedLine VDE Access Pliers, 180 mm
  • - Specially designed for electrical installation work where space is restricted, Tapered nose - Streamlined for better access, and ideal for gripping nuts and cutting wires in recessed cabinets - Gutter nut holder and specially profiled jaw for securely holding square nuts used on cable trays and cabinets - Pin holder - machined at 90° to the angled face for holding cable clips/nails upright while hammering - New Improved Handle Design, 30 % more material - Rounded design for less fatigue and longer handles for greater leverage - Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety - Lanyard ready REDLINE VDE Handles, integrated design conforms to VDE - For construction, renewables and industrial - Secure working at height to ANSI standard - VDE approved - Individually tested to 10,000 V for safe live working up to 1,000 V - Induction hardened jaws for outstanding long term performance - Cutting jaws with C.K optimised geometry - Drop forged special alloy steel - Conforms to IEC 60900:2004
  • VDE0682/201 - Cutting capacities: hard: 1,6 mm / medium hard: 2,5 mm / soft: > 4,0 mm - Total length: 190 mm
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot