CK Tools T39070A 200 RedLine VDE Bent Nose Plier, 200 mm

Image Representative of Range

CK Tools T39070A 200 RedLine VDE Bent Nose Plier, 200 mm

MPN
T39070A 200
Brand
CK Tools
EAN-13
5013969251845
Order Code
93-3984
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

RedLine VDE Bent Nose Plier, 200 mm
  • - New Improved Handle Design, 30 % more material - Rounded design for less fatigue and longer handles for greater leverage - Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety - Lanyard ready REDLINE VDE Handles, integrated design conforms to VDE - For construction, renewables and industrial - Secure working at height to ANSI standard - VDE approved - Individually tested to 10,000 V for safe live working up to 1,000 V - Induction hardened jaws for outstanding long term performance - Cutting jaws with C.K optimised geometry - Drop forged special alloy steel - Conforms to IEC 60900:2004
  • VDE0682/201
  • ISO 5745 - Cutting capacities: hard: 1,6 mm / medium hard: 2,5 mm / soft: > 4,0 mm - Total length: 215 mm
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot