CK Tools T3891 Ecotronic ESD Flat Nose Pliers

MPN
T3891
Brand
CK Tools
EAN-13
5013969938913
Order Code
93-3423
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.14 £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockContact us for additional stock

Lightweight precision flat nose pliers from C.K with smooth jaws ideal for the safe handling of small components in applications such as microelectronics and precision mechanics.


  • Rounded outer edges reduce risk of damage to surrounding components
  • Special tool steel body, hardened for long-term performance
  • Black oxidised finish for corrosion resistance and reduced glare
  • Elecro-static discharging handles
  • Contoured, dual-component handle design for comfortable working
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
  • Length 145mm
  • Head width 12mm
  • Manufacturer's part T3891
Type Flat Nose Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Handle Type ESD
Head width 12mm
Length 145mm

Reviews

Be the first to submit a review

Trustpilot