CK Tools T3880DF 110 SensoPlus ESD Side Cutter Full Flush Cut 110mm

MPN
T3880DF 110
Brand
CK Tools
EAN-13
5013969973532
Order Code
93-1390
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.89 £40.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Hot drop forged high alloy steel for maximum strength. Precision box joint construction for smooth and accurate action and a long adjustment free life. Induction hardened blades for extended cutting life. Mirror polished surface removes the risk of damage from flaking chrome. Spot welded double leaf springs remove the need for adjustment or replacement. Ergonomically designed dual component handles - fully ESD compliant


Type Side Cutters
ESD Safe Yes
Length 110mm
VDE Safe No
For Use With General duty
Hard wire -
Material Steel
Medium wire 0.8 / 20
Soft wire 1.5 / 15
Tech Data 1 1.5 / 15
Tech Data 2 1.0 / 18
Tech Data 3 0.4 / 26
Tech Data 4 120mm
Tech Data 5 icon_cut_full_flush

Reviews

Be the first to submit a review

Trustpilot