CK Tools T3853 Ratchet Pass through Modular Crimper 8P

MPN
T3853
Brand
CK Tools
EAN-13
5013969246544
Order Code
93-3737
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.17 £48.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 weeks

These CK Tools T3853 Ratchet Crimping Pliers are designed for the safe and secure crimping of Modular Plugs 8P.

Capacity 8P8C (RJ45) Cuts, strips, crimps and trims pass through modular plugs, fast and efficiently.


  • Auto-stop ratchet system
  • High compression pressure for secure crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength and durability
  • Heavy duty construction, tested up to 40,000 cycles
  • Ergonomic two component handle for ease and comfort in use
  • Total length: 190 mm
Type Crimping Tool
Capacity 8P
Component Material 1 Carbon Steel
Lifetime Warranty No
Tech Data 1 ?
Weight 340g

Reviews

Be the first to submit a review

Trustpilot