CK Tools T3852A Ratchet Crimping Pliers For Modular Plugs 6/8P

MPN
T3852A
Brand
CK Tools
EAN-13
5013969988536
Order Code
93-3736
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 30 despatched in 2 working days

These CK Tools T3698A Ratchet Crimping Pliers are designed for the safe and secure crimping of Modular Plus 6P and 8P.

Capacity 8P8C (RJ45), 6P6C (RJ12) and 6P4C (RJ11).


  • Built in wire stripper and cutters for convenience
  • Auto-stop ratchet system
  • High compression pressure for secure crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength and durability
  • Heavy duty construction, tested up to 40,000 cycles
  • Ergonomic two component handle for ease and comfort in use
  • Total length: 190 mm
Type Crimping Tool
Capacity 6/8P
Component Material 1 Carbon Steel
Lifetime Warranty No
Tech Data 1 ?
Weight 360g

Reviews

Be the first to submit a review

Trustpilot