Christmas Opening Hours and Delivery Dates here

CK Tools T3780DEF 110 ESD Side Cutter - Tapered Head - Extra Full Flush Cut

Order Code:

93-3491

Brand: CK Tools MPN: T3780DEF 110 EAN-13: 5013969687613
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £52.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

These side cutters from C.K have a tapered head and are fully ESD compliant so can be used safely on sensitive electronic components.


  • Extra full flush cut
  • Made from special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
  • Precision box joint construction for permanent, adjustment-free jaw alignment
  • Induction hardened jaws
  • Mirror polished surface eliminates risk of damage from flaking chrome
  • Spot welded double leaf springs for consistent, repetitive action
  • Ergonomically designed dual component handles
  • Cutting capacities: medium hard wire 0.6mm, soft wire 1mm
  • Total length 115mm
  • Manufacturer's part T3780DEF 110
Type Side Cutters

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot