CK Tools T3778F Precision Oblique Cutter Full Flush Cut 120mm

MPN
T3778F
Brand
CK Tools
EAN-13
5013969687101
Order Code
86-1660
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Oblique angled end cutter from CK Tools.


  • 15mm cut
  • 120mm length
  • Cutting capacity: 1.5mm copper wire, 1.2mm soft steel, 0.5mm hard steel
  • Mirror polished
  • CK type 3778F
Type Oblique cutters
ESD Safe No
Length 120mm
VDE Safe No
For Use With Hard, medium, soft wire
Hard wire 0.5 / 24
Medium wire 1.2 / 16
Soft wire 1.6 / 14
Tech Data 1 1.6 / 14
Tech Data 2 1.2 / 16
Tech Data 3 0.5 / 24
Tech Data 4 Full flush cut

Reviews

Be the first to submit a review

Trustpilot