CK Tools T3778DF ESD Oblique Cutter - Full Flush Cut

MPN
T3778DF
Brand
CK Tools
EAN-13
5013969687118
Order Code
93-3490
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

These oblique cutters from C.K are fully ESD compliant so can be used safely on sensitive electronic components.


  • Full flush cut
  • Made from special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
  • Precision box joint construction for permanent, adjustment-free jaw alignment
  • Induction hardened jaws
  • Mirror polished surface eliminates risk of damage from flaking chrome
  • Spot welded double leaf springs for consistent, repetitive action
  • Ergonomically designed dual component handles
  • Cutting capacities: hard wire 0.3mm, medium hard wire 1mm, soft wire 1.6mm
  • Total length 125mm
  • Manufacturer's part T3778DF
Type Oblique cutters
ESD Safe Yes
VDE Safe No
Hard wire 0.3 / 28
Medium wire 1.0 / 18
Soft wire 1.6 / 14
Tech Data 1 1.6 / 14
Tech Data 2 1.0 / 18
Tech Data 3 0.3 / 28
Tech Data 4 125mm
Tech Data 5 Full flush cut

Reviews

Be the first to submit a review

Trustpilot