CK Tools T3775D ESD Side Cutter - Oval Head - Strong Version - With Mini Bevel

MPN
T3775D
Brand
CK Tools
EAN-13
5013969304718
Order Code
93-3488
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

These side cutters from C.K have an oval head with a mini bevel and are fully ESD compliant so can be used safely on sensitive electronic components.


  • Made from special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
  • Precision box joint construction for permanent, adjustment-free jaw alignment
  • Induction hardened jaws
  • Mirror polished surface eliminates risk of damage from flaking chrome
  • Spot welded double leaf springs for consistent, repetitive action
  • Ergonomically designed dual component handles
  • Cutting capacities: hard wire 0.7mm, medium hard wire 1.5mm, soft wire 2mm
  • Total length 140mm
  • Manufacturer's part T775D
Type Side Cutters
ESD Safe Yes
VDE Safe No
Hard wire 0.7 / 21
Medium wire 1.5 / 15
Soft wire 2.0 / 12
Tech Data 1 2.0 / 12
Tech Data 2 1.5 / 15
Tech Data 3 0.7 / 21
Tech Data 4 140mm
Tech Data 5 icon_cut_mini_bevel

Reviews

Be the first to submit a review

Trustpilot