CK Tools T3754 RedLine Wire Strippers 160mm

MPN
T3754
Brand
CK Tools
EAN-13
5013969497502
Order Code
93-1226
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.88 £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Drop forged chrome vanadium steel for strength and durability. Induction hardened and precision ground cutting edges. Micro adjustment for damage free repeatable results. Spring assisted opening for convenience. Mat chrome plated for corrosion resistance. Ergonomic dual component handles offering the perfect balance of grip and comfort. DIN ISO 5232


Type Spring-loaded
Size 160mm (6")
Soft wire 0.3 - 0.5mm
Tech Data 1 160mm (6")
Tech Data 2 0.3 - 5.0mm

Questions

*Question functionality currently disabled
Question by: Product code: 93-1226

Q. Hi, What gauge wire does this go down to i.e. if not set right will it cut through wire?

A. Hi Martin. Thank you for your question. These wire strippers are suitable for 0.3 to 5mm diameter wire. If the wire strippers are set for smaller wire and you try to strip larger wire then yes it would be possible to cut or damage the wire. You would need to reset this each time the wire you are stripping changes size.

Reviews

Be the first to submit a review

Trustpilot